Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3759/10
Manufacturer Part #:

3759/10-100

Manufacturer:

Description: Flat Cables .050" 10C RND JACKTD BLACK 28AWG STRANDED
Silverlight Page 1,320, Mouser Enhanced Catalog
PDF Page 1,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 10
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 80 C
Cable Type: Round, Jacketed, Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Part # Aliases: 05113842095 80610802599
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.20
  5: $81.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
63819-0100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
THS4631D
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $9.67
NMF0505SC
DC/DC Converters 1W SINGLE REG 5-5V Single Output
Murata Power Solutions
1: $8.22
3759/14-100
Flat Cables .050" 14C RND JACKTD BLACK 28AWG STRAN ...
3M Electronic Solutions Division
1: $89.60
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.20
8225-6000
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW ...
3M Electronic Solutions Division
1: $5.93
8325-6000
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $5.86
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.53
FQB22P10TM
MOSFET 100V P-Channel QFET
Fairchild Semiconductor
1: $1.14
3759/20-100
Flat Cables .050" 20C RND JACKTD BLACK 28AWG STRAN ...
3M Electronic Solutions Division
1: $105.60
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $0.98
1733583
Fixed Terminal Blocks 3P 5.08mm 35DEG
Phoenix Contact
1: $1.53
8444 060100
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $59.87
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
TLV70433DBVT
Low Dropout Regulators - LDO 150mAUltra-Low IQ Hig ...
Texas Instruments
1: $0.60
09185067813
Headers & Wire Housings 6P FEMALE IDC W/ STRAIN RE ...
HARTING
1: $1.23
3759/16-100
Flat Cables .050" 16C RND JACKTD BLACK 28AWG STRAN ...
3M Electronic Solutions Division
1: $91.76
89114-0103
Headers & Wire Housings 14P IDC SOCKET
3M Electronic Solutions Division
1: $1.11

155135871