Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3758/16
Manufacturer Part #:

3758/16-275

Manufacturer:

Description: Flat Cables 16C .050" STANDARD 26 AWG STRANDED
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 16
Conductor Spacing: 1.27 mm
Stranding: 7 x 34
Wire Gauge - AWG: 26
Voltage Rating: 300 V
Shielding: Unshielded
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 80 C
Cable Type: Round, Jacketed, Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 275 ft
Packaging: Roll
Part # Aliases: 00051128575574 05111165255 05112857557 80400029023
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.50
  5: $165.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU
TE Connectivity / AMP
1: $0.33
1881338
Pluggable Terminal Blocks 3P 2.5mm 180 DEG
Phoenix Contact
1: $3.70
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
8309-6003
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $5.13
51005-0200
Headers & Wire Housings 2MM W-T-W REC HSG 2
Molex
1: $0.26
3045062
DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM B ...
Phoenix Contact
1: $1.05
31-5493-1010
RF Connectors ST BH Jack 50 ohm RG-58 59 179 316
Amphenol RF
1: $6.06
M2022SS1W01
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $8.30
1658687-1
D-Sub High Density Connectors DSUB A26S CRIMP KIT
TE Connectivity / AMP
1: $8.11
RNF-100-3/4-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 19.1MM BK ...
TE Connectivity / Raychem
4: $1.02
09564004701
D-Sub High Density Connectors 62P FEMALE CRIMP THR ...
HARTING
1: $10.63
KRE2ALA2RBB
Rocker Switches & Paddle Switches SPST On-Off Illu ...
Cherry Electrical
1: $2.61
MF1/4DCT52R1102F
Metal Film Resistors - Through Hole 1/4W 11K ohm 1 ...
KOA Speer
1: $0.06
3759/09-100
Flat Cables 09/CAB/RC/RJMT/28G/ STR/.050"/CL2/100'
3M Electronic Solutions Division
1: $120.00
3758/50-275
Flat Cables 50C .050" STANDARD 26 AWG STRANDED
3M Electronic Solutions Division
5: $363.52
182651-1
Standard Circular Connector 11-4 PLUG
TE Connectivity / AMP
500: $3.32

682250161