|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3750/10
Manufacturer Part #:

3750/10-100

Manufacturer:

Description:
Multi-Paired Cables RND DISCRT 10C SHLD TWST GRAY 26AWG
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Type: Discrete Wire
Number of Conductors: 10
Number of Pairs: 5
Wire Gauge - AWG: 26 AWG
Stranding: 7 x 34
Conductor Material: Tinned Copper
Outside Diameter: 6.6 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Features: Suitable for higher current applications and designed with twisted pairs for reduced crosstalk
Jacket Color: Gray
Packaging: Bulk
Series: 3750
Voltage Rating: 300 V
Part # Aliases: 05113844037 80610814941
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
320553 Terminals 6,493
HR10A-10P-10S(73) Circular Push Pull Connectors 120
14-56-2022 Headers & Wire Housings 3,553
3600B/14-100 Multi-Conductor Cables 30
3750/16-100 Multi-Paired Cables 1
HR10A-10J-10P(73) Circular Push Pull Connectors 128
EX-2 Pliers & Tweezers 28
16-02-0082 (Cut Strip) Headers & Wire Housings 7,100
NC7FXX XLR Connectors 113
ACA-20RM-5-AC3-RL-C Digital Panel Meters 11
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$133.98
5:
$112.82
10:
$105.06
25:
$100.13
50:
$97.12
100:
$94.21

To add to a project, please Log In.

157845746 179804822 131791887