Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3749/100
Manufacturer Part #:

3749/100-100

Manufacturer:

Description: Flat Cables ROUND 100 CONDUCTOR GRAY 30AWG SOLID
Silverlight Page 1,321, Mouser Enhanced Catalog
PDF Page 1,321, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: No
Product: Round to Flat Cable
Number of Conductors: 100
Conductor Spacing: 0.025 in (0.635 mm)
Stranding: Solid
Wire Gauge - AWG: 30
Voltage Rating: 150 V
Shielding: Unshielded
Conductor Material: Tinned Solid Copper
Jacket Material: Thermoplastic Elastomer (TPE)
Color: Gray
Operating Temperature Range: - 40 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Thermoplastic Elastomer (TPE)
Length: 100 ft
Part # Aliases: 05111992873 80001214891
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.57
  5: $175.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
2920L250DR
Resettable Fuses 2.50A 15V 2920
Littelfuse
1: $0.67
71715-4002
I/O Connectors 50CKT PLUG CBL KIT
Molex
1: $5.86
43031-0006
Headers & Wire Housings MALE 26-30 AWG REEL
Molex
1: $0.21
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
B3F-3122
Tactile Switches R/A 6X6 3.85mm BTN
Omron Electronics
1: $0.41
5227699-2
RF Connectors VERT. METALIZED JACK
TE Connectivity / AMP
1: $4.51
02-08-1001
Pin & Socket Connectors MLX CRMP TERM 14-20G Reel ...
Molex
1: $0.11
MAX749CSA+
Other Power Management Digitally Adjustable LCD Bi ...
Maxim Integrated
1: $7.24
73100-0248
RF Connectors ST PLG STD CBL CRMP
Molex
1: $3.91
KUSBVX-AS1N-B30
USB Connectors A TYPE VERT BLK 30u SOCKET
Kycon
1: $1.52
1658613-3
D-Sub Standard Connectors LPM PLUG 15P
TE Connectivity / AMP
1: $11.24
MNU18-187DFIK
Terminals 22-18 .187 F INSUL
3M Electronic Specialty
1: $0.55
M83513/01-GC
D-Sub Micro-D Connectors MICRO D
Glenair
1: $155.58
3749/80-100
Flat Cables ROUND 80 CONDUCTOR GRAY 30AWG SOLID
3M Electronic Solutions Division
1: $173.45
82100-6006
Headers & Wire Housings 100P TRIPLRZD SOCKET WITH ...
3M Electronic Solutions Division
1: $25.44
2-111196-4
Headers & Wire Housings 100 POS RECEPT IDC DUAL RO ...
TE Connectivity / AMP
1: $16.53

0000000015-0508-19