|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3695-0000
Manufacturer Part #:

3695-0000

Manufacturer:

Description:
DIN 41612 Connectors 64P IDC EUROPLUG FLG HIGH DENSITY
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: DIN 41612 Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 64 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: Cable
Mounting Angle: Vertical
Contact Plating: Gold
Contact Material: Copper Alloy
Series: DIN
Housing Material: Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 50
Part # Aliases: 00189584120 DE610004629
Unit Weight: 9.492801 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
534B1502JC Precision Potentiometers 762
5219 RF Connectors / Coaxial Connectors 264
5002 Circuit Board Hardware - PCB 75,637
BN73 RF Adapters - Tee 50
5299 RF Adapters - Between Series 123
09032966821 DIN 41612 Connectors 399
SCP30S24-DN DIN Rail Power Supplies 11
5004 Circuit Board Hardware - PCB 23,951
CL102J72S205DQA Rocker Switches 1,869
5118 Circuit Board Hardware - PCB 1,498
Real Time Availability
Not Available
Pricing (USD)

184733737