Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3659/50-100
Manufacturer Part #:

3659/50-100

Manufacturer:

Description: Flat Cables 50C 28 AWG STRANDED BLACK ROUND JACKETED
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 50
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Shielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round, Shielded/Jacketed, Flat Cable
Length: 100 ft
Part # Aliases: 05113842079 80610802433
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $239.80
  5: $215.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.90
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.14
89150-0103
Headers & Wire Housings 50P IDC SOCKET
3M Electronic Solutions Division
1: $1.68
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
TLLR4401
Standard LEDs - Through Hole LC Red Tint Diffused
Vishay Semiconductors
1: $0.20
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
39-30-1020
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.81
BSS123,215
MOSFET N-CH TRNCH 100V .15A
NXP Semiconductors
1: $0.28
3448-63
D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR
3M Electronic Solutions Division
1: $6.10
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
8414NGH
Fans 80x25 24DC 46.5CFM 2.4W 3600RPM 37dB SB
ebm-papst
1: $21.39
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
ON Semiconductor
1: $0.19
3564-1001
D-Sub Standard Connectors 50P LOPRO WRMNT PLUG
3M Electronic Solutions Division
1: $10.35
91A1A-B24-B15L
Potentiometers 5/8" SQUARE ST PANEL CTRL
Bourns
1: $6.12
3080 BK005
Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $162.84
3075 BL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $36.12
PSM36W-120-TW2-R
Plug-In AC Adapters 36W 12V 3A 2-WIRE INPUT ADAPTE ...
Phihong
1: $20.50
BK/HBV-I
Fuse Holders For PCB Vertical Mount w/Stability
Cooper Bussmann
1: $10.58

000000001