Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3659/20FT
Manufacturer Part #:

3659/20-CUT-LENGTH

Manufacturer:

Description: Flat Cables 20C, 28AWG, .050" RND,SHIELD, PER FT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 20
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Shielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round, Shielded/Jacketed, Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1 ft
Packaging: Continuous Cut Length
Part # Aliases: 80610802110
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
517-3659/20 3659/20-100SF 0 $125.18 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
351 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.47
  25: $1.35
  50: $1.23
  100: $1.20
  250: $1.15
  500: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED154V
Thin Film Resistors - SMD 0805 150Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED104V
Thin Film Resistors - SMD 0805 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
28A0640-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.36
89120-0103
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $1.03
3659/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG RND SHEILD/JACKET
3M Electronic Solutions Division
1: $1.84
71600-120LF
Headers & Wire Housings 20P STD BEAM
FCI
1: $0.79
7810-0006PR
Headers & Wire Housings PCB 10 POS
3M Electronic Solutions Division
1: $2.75
10220-0210EC
D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC W ...
3M Electronic Solutions Division
1: $7.25
89120-0101
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $0.90
3659/14-CUT-LENGTH
Flat Cables .050 14 COND. 28AWG RND SHEILD/JACKET
3M Electronic Solutions Division
1: $1.43
1658621-4
Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO
TE Connectivity / AMP
1: $1.80

155135871Alternative Packaging