|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3644B/16-100
Manufacturer Part #:

3644B/16-100SF

Manufacturer:

Description:
Multi-Conductor Cables 16 COND SH/JCK 100' TWIST BEIGE 28AWG
Share |
Manufacturer: 3M
Product Category: Multi-Conductor Cables
RoHS: In Transition
Brand: 3M Electronic Solutions Division
Type: Communication and Control
Number of Conductors: 16
Length: 100 ft
Wire Gauge - AWG: 28
Jacket Color: Beige
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Tinned Copper
Features: Optimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation Material: Polypropylene (PP)
Packaging: Bulk
Series: 3644
Stranding: 7 x 36
Voltage Rating: 300 V
Part # Aliases: 05111176640 80000929523
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132170 RF Adapters - In Series 5,125
1825-0 Test Plugs & Test Jacks 633
1825-2 Test Plugs & Test Jacks 2,499
826646-2 Headers & Wire Housings 56,478
SST25VF016B-50-4I-S2AF Flash Memory 8,112
PIC32MX440F256H-80I/PT 32-bit Microcontrollers - MCU 2,568
380-015-213L001 D-Sub Micro-D Connectors 123
960-015-010R011 D-Sub Backshells 80
3659/20-CUT-LENGTH Flat Cables 265
8630CH25UNCLF D-Sub Tools & Hardware 82
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$163.49
5:
$148.22

To add to a project, please Log In.

198155494 169086957 157845746 179804822 131791887