Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3644A/20
Manufacturer Part #:

3644A/20

Manufacturer:

Description:
Multi-Conductor Cables 20/CAB/RC/SH/28AWG BLACK/STR/300'
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 20
Wire Gauge - AWG: 28
Stranding: 7 x 36
Shielding: Shielded
Length: 300 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polypropylene (PP)
Type: Communication and Control
Brand: 3M Electronic Solutions Division
Conductor Material: Tinned Copper
Features: Optimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Jacket Color: Black
Outside Diameter: 6.1 mm
Series: 3644
Part # Aliases: 05111558518 80001255431
Unit Weight: 26.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 45
Multiples: 1
Pricing (USD)
  45: $529.21

To add to a project, please Log In.

131791887 179804822