Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3625/40-30M
Manufacturer Part #:

3625/40-30M

Manufacturer:

Description: Flat Cables RND DISCRT 40C SHLD GRAY 28AWG STRANDED
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 40
Conductor Spacing: 1 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 98 ft
Packaging: Reel
Part # Aliases: 05400754963 80610622815
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.06
  5: $116.76
  10: $107.46
  25: $101.69
  50: $97.69
  100: $95.18
  200: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
293D106X9025C2TE3
Tantalum Capacitors - Solid SMD 10uF 25volts 10% C ...
Vishay/Sprague
1: $0.88
3600B/20-100
Multi-Conductor Cables RND DISCRT 20C SHLD TWST 28 ...
3M Electronic Solutions Division
1: $101.47
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
LD1084V
Low Dropout Regulators - LDO 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.63
LD1085D2M33R
Low Dropout Regulators - LDO 3.3V 3.0A Positive
STMicroelectronics
1: $1.12
FIT2211/16 BK001
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $198.24
5858 RD005
Hook-up Wire 16AWG 19/29 PTFE 100ft SPOOL RED
Alpha Wire
1: $149.67
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
5858 BK005
Hook-up Wire 16AWG 19/29 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $149.67
3050 BL005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE
Alpha Wire
1: $21.03
EX-5
Pliers & Tweezers PLCC EXTRACTOR TOOL ESD SAFE
OK Industries
1: $21.85
3625/40 100M
Flat Cables 40C 1MM CABLE 100M
3M Electronic Solutions Division
1: $254.20
2-520401-2
Terminals 187 ULTRA-FAST PLUS
TE Connectivity / AMP
2700: $0.12
152220-0103-GB
Headers & Wire Housings 20P LO PRO SOCKET
3M Electronic Solutions Division
1: $3.60
3448-152240
Headers & Wire Housings STRAIN RELIEF FOR 40P CNCT ...
3M Electronic Solutions Division
1: $2.04

000000001