|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3600B/26-300
Manufacturer Part #:

3600B/26-300

Manufacturer:

Description:
Multi-Conductor Cables 28AWG 26C SHIELD 300FT SPOOL BEIGE
Mouser Online Catalog Page 1,366, Mouser Online Catalog
PDF Page 1,366, PDF Catalog Page
3600B/26-300 Datasheet 3600B/26-300 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Conductors: 26
Length: 300 ft
Wire Gauge - AWG: 28
Jacket Color: Beige
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Tinned Copper
Features: Suitable for higher current applications
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 3600X
Stranding: 7 x 36
Voltage Rating: 150 V
Part # Aliases: 05113841500 80610796767
Unit Weight: 16.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0444164281 Ferrite Clamp On Cores 6,751
10126-6000EC D-Sub Micro-D Connectors 389
1473393-2 Headers & Wire Housings 189
HLM-15R0 Cable Ties 18
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$366.08
5:
$302.87

To add to a project, please Log In.

198155494 169086957 157845746 131791887 179804822