|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3600B/20-100
Manufacturer Part #:

3600B/20-100

Manufacturer:

Description:
Multi-Conductor Cables RND DISCRT 20C SHLD TWST 28AWG 100'
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Conductors: 20
Wire Gauge - AWG: 28
Stranding: 7 x 36
Shielding: Shielded
Length: 100 ft
Voltage Rating: 150 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Conductor Material: Tinned Copper
Features: Suitable for higher current applications
Jacket Color: Beige
Packaging: Roll
Series: 3600X
Part # Aliases: 05113882563 80610487961
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3295AUT+T RS-422/RS-485 Interface IC 9,072
MAX3281EAUT+T RS-422/RS-485 Interface IC 10,864
XF2M-2215-1A FFC & FPC Connectors 3,937
3600B/26-100 Multi-Conductor Cables 16
1590 LB Enclosures, Boxes, & Cases 242
T491B105K035AT Tantalum Capacitors - Solid SMD 16,539
T494B226M006AT Tantalum Capacitors - Solid SMD 5,275
8655MH1501BLF D-Sub Backshells 455
KF33BDT-TR LDO Voltage Regulators 5,815
17EHD-026S-AA000 D-Sub High Density Connectors 322
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$120.95
5:
$109.24

To add to a project, please Log In.

169086957 198155494 157845746 179804822 131791887