Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3600B/14
Manufacturer Part #:

3600B/14-300

Manufacturer:

Description: Multi-Conductor Cables 14C, SHLD, RD JKT 300' CBL, 28G
Silverlight Page 1,322, Mouser Enhanced Catalog
PDF Page 1,322, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 14
Wire Gauge - AWG: 28
Stranding: 7 x 36
Shielding: Shielded
Length: 300 ft
Voltage Rating: 150 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Conductor Material: Tinned Copper
Features: Suitable for higher current applications
Jacket Color: Beige
Series: 3600X
Part # Aliases: 05113841498 80610796742
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $219.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LF10WBP-12S
Standard Circular Connector 12P PLUG SHELL SZ 10 F ...
Hirose Connector
1: $15.45
1897C SL005
Multi-Conductor Cables 18AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $50.85
EN3P9F26SX
Standard Circular Connector 9P FEMALE PANEL
Switchcraft
1: $14.80
EN3C9M26SX
Standard Circular Connector 9P MALE CORD
Switchcraft
1: $9.20
1172C SL001
Multi-Conductor Cables 22AWG 2C UNSHLD 1000ft SPOO ...
Alpha Wire
1: $172.21
3237
Cable Mounting & Accessories FLEX LTF 7 BLACK w/31 ...
Heyco
1: $1.15
MS3116F16-26P
Circular MIL Spec Connector 26P #20 PIN CONTACTS
Amphenol Industrial
1: $34.19
52030-0429
FFC & FPC Connectors 1mm VERT ZIF RECP 4P
Molex
1: $0.66
LFB212G49SG8B830
Signal Conditioning 2.49GHZ
Murata Electronics
1: $0.74
3600B/14-100
Multi-Conductor Cables RND DISCRT 14C SHLD TWST 28 ...
3M Electronic Solutions Division
1: $112.27
L717SDC37P
D-Sub Standard Connectors Male 37P solder cup tinn ...
Amphenol Commercial Products
1: $1.61
161-1650-EX
Phone Connectors 2.5MM MONO
Kobiconn
1: $1.04
3-644563-2
Headers & Wire Housings FEED THRU W/TAB 2P white t ...
TE Connectivity / AMP
1: $0.21
3-640601-6
Headers & Wire Housings FEED THRU WO TAB 6P L.R. r ...
TE Connectivity / AMP
1: $0.64
520963-2
Automotive Connectors 18-14 AWG .250 POD
TE Connectivity / AMP
1: $0.20
M85049/52-1-16W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $9.78
T 3650 001
Circular DIN Connectors 14P CABLE PLUG
Amphenol Tuchel
1: $21.59
EN3C12M26SX
Standard Circular Connector 12P MALE CORD
Switchcraft
1: $14.07
5126
Test Points .445 GRN TEST POINT
Keystone Electronics
1: $0.35
5414105-1
RF Adapters - In Series JACK ADAPTER
TE Connectivity
1: $11.97

169086957 198155494