|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-35605-5153-A00PE
Manufacturer Part #:

35605-5153-A00PE

Manufacturer:

Description:
Headers & Wire Housings 5P 1 ROW HEADER POWER CLAMP
Mouser Online Catalog Page 1,679, Mouser Online Catalog
PDF Page 1,679, PDF Catalog Page
35605-5153-A00PE Datasheet 35605-5153-A00PE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 5 Position
Pitch: 3 mm
Number of Rows: 1 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 356
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Housing Material: Nylon
Latching Type: Latched
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 100
Voltage Rating: 250 V
Part # Aliases: 54745295883 JE150382677
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68786-202LF Headers & Wire Housings 8,255
22-27-2031 Headers & Wire Housings 24,581
54819-0519 USB Connectors 3,466
53324-0560 Headers & Wire Housings 3,219
R-5-SC Contact Probes 443
67997-208HLF Headers & Wire Housings 4,707
53325-0460 Headers & Wire Housings 1,911
53324-0660 Headers & Wire Housings 934
35605-5153-B00PE Headers & Wire Housings 132
RM12WBP-2P(71) Standard Circular Connector 11
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.98
10:
$4.78
25:
$4.38
50:
$4.18
100:
$3.98
250:
$3.49
500:
$3.39
$2.89
$2.69

To add to a project, please Log In.

197051958 146780087 191300293 119599746 143080215 167858023 172639243