Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3517/09
Manufacturer Part #:

3517/09 (100')

Manufacturer:

Description: Flat Cables .050" 9C SHIELDED BLACK 28AWG STRANDED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 9
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Shielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 80 C
Cable Type: Flat Cable, Shielded/Jacketed
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Number of Positions / Contacts: 9
Packaging: Roll
Part # Aliases: 05111152651 80400007615
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.35
  5: $120.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0032
Headers & Wire Housings SOCKET 8 12+12 AWG
Molex
1: $0.80
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
5-1634523-1
RF Connectors BH Skt W/TAG Nickel 50Ohm
TE Connectivity
1: $1.74
112567
RF Adapters - Tee BNC JACK JACK PLUG TEE ADAPTER
Amphenol Connex
1: $6.17
8655MH3711LF
D-Sub Backshells Metal-Straight exit C 37 way shel ...
FCI
1: $8.80
PBPA19005BK2
Racks & Rack Cabinet Accessories 5.25" BLACK PANEL
Hammond Manufacturing
1: $20.67
31886
Terminals PIDG 22-16
TE Connectivity / AMP
1: $0.35
TPSA155K025R3000
Tantalum Capacitors - Solid SMD 1.5UF 25V 3216-18
AVX
1: $1.01
3448-8D09A
D-Sub Tools & Hardware STRAIN RELIEF FOR 9P CNCTR
3M Electronic Solutions Division
1: $0.63
54001800
Automotive Connectors FEMALE 2.8MM TERM 18-20 AWG ...
Delphi (FCI Automotive)
1: $1.05
1.5KE39CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.60
WK73R2BTTD221J
Thick Film Resistors - SMD 0.75W, 220ohm, 5%
KOA Speer
1: $0.17
202114
RF Connectors BNC MALE SHORTING CAP
Amphenol Connex
1: $2.99
DCSHHPE02BKSV
Automotive Connectors 2W CONNECTOR HOUSING 9.5MM
Delphi (FCI Automotive)
1: $10.35
3517/25-100SF
Flat Cables .050" 25C SHIELDED BLACK 28AWG STRANDE ...
3M Electronic Solutions Division
3: $291.31
54200005
Automotive Connectors 2.8MM SEAL PLUG MALE AND FEM ...
Delphi (FCI Automotive)
1: $0.90
WK73R2HTTE221J
Thick Film Resistors - SMD 1W, 220ohm, 5%
KOA Speer
1: $0.30
60170261
Automotive Connectors 9.5mm MALE TERM 4-6 SQmm TIN
Delphi (FCI Automotive)
1: $2.25
TMS-SCE-1K-3/16-2.0-9
Wire Identification HS-SLEEVE 3/16" WH PRICE PER P ...
TE Connectivity
1: $0.64
PT06A-18-32P
Circular MIL Spec Connector 32P Size 18 Straight P ...
Amphenol Industrial
1: $33.84

000000001