Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3505-30
Manufacturer Part #:

3505-30-BULK-PK

Manufacturer:

Description:
Headers & Wire Housings SHORT SNAP-IN LATCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Ejector Latch
Product: Accessories
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Angle: -
Contact Gender: -
Contact Plating: Gold
Application: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 5 A
Flammability Rating: -
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: -
Latching Type: Ejector
Mating Post Length: -
Operating Temperature Range: - 55 C to + 105 C
Row Spacing: -
Series: 3000
Factory Pack Quantity: 1000
Termination Post Length: -
Voltage Rating: 1 kV
Wire Gauge: -
Part # Aliases: 05113841667 80001416041 80610797591
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6506D013TR Motor / Motion / Ignition Controllers & Drivers 973
1-1634612-0 RF Connectors / Coaxial Connectors 1,079
SN74ABT541BDBR Buffers & Line Drivers 2,380
MK60FN1M0VLQ15 ARM Microcontrollers - MCU 278
LM393N Analog Comparators 12,819
01020074Z Fuse Clips 14,183
SG420 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,918
SN74ABT543ADBR Bus Transceivers 1,988
4116R-1-221LF Resistor Networks & Arrays 2,468
TDA4863-2G Power Factor Correction - PFC 2,483
Real Time Availability
Stock:
998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  100: $0.08
  500: $0.071
  1,000: $0.065

To add to a project, please Log In.

172639243 143080215 167858023