Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3490-89110
Manufacturer Part #:

3490-89110

Manufacturer:

Description:
Wire Identification 10-20 POS PULL TAB FOR 891 SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Pull Tabs
Type: Pull Tab Roll
Material: Polyester
Color: White
Width: 0.5 in
Length: 3 in
Features: 1000 pull tab roll for positions 10-20
Series: 891
Factory Pack Quantity: 1000
Part # Aliases: 05400752013 80610671697
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  25: $0.432
  50: $0.384
  100: $0.368
  200: $0.336
  500: $0.32
  1,000: $0.264
  2,000: $0.24
  5,000: $0.22

To add to a project, please Log In.

145148052 157845746 179804822