|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3464-0001
Manufacturer Part #:

3464-0001

Manufacturer:

Description:
Standard Card Edge Connectors 40P W/OUT FLANGES
Mouser Online Catalog Page 1,630, Mouser Online Catalog
PDF Page 1,630, PDF Catalog Page
3464-0001 Datasheet 3464-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Without Flanges
Number of Positions: 40 Position
Pitch: 2.54 mm
Mounting Style: PCB
Contact Plating: Gold
Series: 3464
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 05400734326 80610132591
Unit Weight: 4.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61291DRVT Voltage Regulators - Switching Regulators 1,958
Si4468-A2A-IM RF Transceiver 367
A000067 Development Boards & Kits - AVR 844
2N918 Bipolar Transistors - BJT 13,083
USB-MSP430-FPA-GANG-J Programmers - Processor Based 14
1N4148 Diodes - General Purpose, Power, Switching 116,046
1-2199298-5 IC & Component Sockets 16,883
ADUM7640ARQZ Digital Isolators 552
3415-0001 Standard Card Edge Connectors 425
3461-0001 Standard Card Edge Connectors 86
Real Time Availability
Stock:
364 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.00
25:
$9.58
50:
$9.09
100:
$8.85
200:
$7.89
500:
$7.41
$6.56

To add to a project, please Log In.

143080215 172639243 167858023