|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3448-8D25A
Manufacturer Part #:

3448-8D25A

Manufacturer:

Description:
D-Sub Tools & Hardware STRAIN RELIEF FOR 25P CNCTR
Mouser Online Catalog Page 1,535, Mouser Online Catalog
PDF Page 1,535, PDF Catalog Page
3448-8D25A Datasheet 3448-8D25A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Accessories
Type: Strain Relief, 25 Position
For Use With: Wiremount D-Sub Connectors
Description/Function: Cable Strain Relief
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 05400767589 DE610058088
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8325-6000 D-Sub Standard Connectors 90
8309-6003 D-Sub Standard Connectors 513
8209-6000 D-Sub Standard Connectors 553
DS2E-S-DC5V Low Signal Relays - PCB 2,236
8225-6000 D-Sub Standard Connectors 588
8325-6003 D-Sub Standard Connectors 291
3448-8D09A D-Sub Tools & Hardware 1,011
3448-8D15A D-Sub Tools & Hardware 544
3448-8D37A D-Sub Tools & Hardware 1,196
8225-6003 D-Sub Standard Connectors 247
Real Time Availability
Stock:
374 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
25:
$0.624
50:
$0.598
100:
$0.572
200:
$0.52
500:
$0.468
$0.416
$0.377
$0.356

To add to a project, please Log In.

146780087 143080215 172639243 167858023