Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3366-1001
Manufacturer Part #:

3366-1001

Manufacturer:

Description: D-Sub Standard Connectors 36P LOPRO WRMNT PLUG
Silverlight Page 1,500, Mouser Enhanced Catalog
PDF Page 1,500, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 36
Number of Rows: 2
Gender: Male
Mounting Style: Wire
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Series: 3000
Shell Plating: Gold
Factory Pack Quantity: 100
Part # Aliases: 05400731885 80610084974
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.30
  25: $17.42
  50: $16.90
  100: $16.40
  200: $15.32
  500: $14.90
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
89124-0103
Headers & Wire Housings 24P IDC SOCKET
3M Electronic Solutions Division
1: $1.34
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
3448-62
D-Sub Tools & Hardware STRAIN RELIEF FOR 36P CNCTR
3M Electronic Solutions Division
1: $3.92
CU-124
Enclosures, Boxes, & Cases 4.38 X 2.38 X 1.06
Bud Industries
1: $7.00
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
3564-1001
D-Sub Standard Connectors 50P LOPRO WRMNT PLUG
3M Electronic Solutions Division
1: $10.35
OP830SL
Phototransistors Photodarlington
Optek
1: $2.10
3549-1001
D-Sub Standard Connectors 24P LOPRO WRMNT SKT
3M Electronic Solutions Division
1: $10.73
161-352W-C-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $2.08
FP301-3/8-48"-Blue-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.87
3367-1001
D-Sub Standard Connectors 36P LOPRO WRMNT SKT
3M Electronic Solutions Division
1: $16.95
12-6S (BULK)
Terminals RING 16-14 AWG 6
3M Electronic Specialty
1: $0.23
RV170SF-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $2.10
123-5008-GR
Battery Holders, Snaps & Contacts BLK MOLDED 2PCI- ...
Eagle Plastic Devices
1: $0.49
135-2802-337
Flat Cables 100' 3C COLOR CODED HI-TEMP
Amphenol Spectra-Strip
1: $118.52

146780087