Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3365/40FT
Manufacturer Part #:

3365/40-CUT-LENGTH

Manufacturer:

Description: Flat Cables .050 40 COND. 28AWG ROUND
Silverlight Page 1,321, Mouser Enhanced Catalog
PDF Page 1,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 40
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Continuous Cut Length
Part # Aliases: 05400730537 80610059976
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
517-3365/40 3365/40-100SF 16 Can Ship Immediately $70.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
452 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.76
  25: $0.72
  50: $0.69
  100: $0.65
  250: $0.62
  500: $0.58
  1,000: $0.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89140-0103
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $1.58
P50E-080S-EA
Headers & Wire Housings 80P WIREMOUNT SOCKET
3M Electronic Solutions Division
1: $15.63
284506-2
Pluggable Terminal Blocks 2 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $1.31
284506-6
Pluggable Terminal Blocks 6 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $4.55
D89140-0131HK
Headers & Wire Housings 40P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.98
N2540-6002RB
Headers & Wire Housings 40P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.73
796640-3
Pluggable Terminal Blocks 5.0MM RA PLUG 3P
TE Connectivity / AMP
1: $1.38
284506-4
Pluggable Terminal Blocks 4 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $2.17
D89140-0101HK
Headers & Wire Housings 40P WIREMNT SOCKET W/CENTE ...
3M Electronic Solutions Division
1: $1.04
4640-6001
Headers & Wire Housings 40P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $8.47
RDER71H104K0K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.27
3365/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.24
1939633
Pluggable Terminal Blocks GFKC 2.5/ 2-ST-7.62
Phoenix Contact
1: $1.86
796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19
284506-3
Pluggable Terminal Blocks 3 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $1.89
284506-5
Pluggable Terminal Blocks 5 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $2.85
3365/34-CUT-LENGTH
Flat Cables .050 34 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.68
3365/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.52
PLWP1M-D0
Cable Ties LOCKING WING PSH MNT MINATURE 1" BLACK
Panduit
1: $0.33
1-284506-0
Pluggable Terminal Blocks 10P TERMI-BLOK PLUG
TE Connectivity / AMP
1: $8.95

155135871Alternative Packaging