Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3365/9FT
Manufacturer Part #:

3365/09-CUT-LENGTH

Manufacturer:

Description: Flat Cables .050 9 COND. 28AWG ROUND
Silverlight Page 1,321, Mouser Enhanced Catalog
PDF Page 1,321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Round to Flat Cable
Number of Conductors: 9
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Operating Temperature Range: - 20 C to 105 C
Cable Type: Round Conductor Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 9 ft
Number of Positions / Contacts: 9
Packaging: Continuous Cut Length
Series: 3365
Part # Aliases: 80610086664
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
517-3365/9 3365/09 (100'SF) 5 Can Ship Immediately $19.01 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
390 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  10: $0.20
  25: $0.19
  100: $0.18
  250: $0.16
  500: $0.15
  1,000: $0.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AFBR-2529Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $17.82
AFBR-1629Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $16.45
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
71600-006LF
Headers & Wire Housings 2X3P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.56
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
ATTINY44A-PU
8-bit Microcontrollers - MCU 1.8V, 20MHz Industria ...
Atmel
1: $1.27
FK26C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
68001-436HLF
Headers & Wire Housings 36P UNSHRDED HDR SR THRU-H ...
FCI
1: $0.90
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.12
IS61LV6416-10TL
SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v
ISSI
1: $2.54
MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
CFR25J10K
Carbon Film Resistors - Through Hole 10KOhm 1/3W 1 ...
TE Connectivity
1: $0.10
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
1: $3.24
SMBJ13CA-7P
TVS Diodes - Transient Voltage Suppressors 13V 600 ...
Micro Commercial Components (MCC)
1: $0.21
PSAA15W-120-R
Plug-In AC Adapters 15W 12V 1.25A
Phihong
1500: $10.28

155135871Alternative Packaging