|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3358-0002
Manufacturer Part #:

3358-0002

Manufacturer:

Description:
Standard Card Edge Connectors 10P SLOTTED FLANGES
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Without Flanges
Number of Positions: 10 Position
Pitch: 2.54 mm
Mounting Style: Wire
Contact Plating: Gold
Series: 3358
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 05400734301 80610132344
Unit Weight: 2.550 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 294,948
39-00-0041 Headers & Wire Housings 44,683
215083-4 Headers & Wire Housings 9,460
PIC12F1822-I/SN 8-bit Microcontrollers - MCU 10,494
ERA-3AEB333V Thin Film Resistors - SMD 87,566
NCJ6FA-H XLR Connectors 291
L6225D Motor / Motion / Ignition Controllers & Drivers 964
0951-0-15-20-71-14-11-0 Contact Probes 1,889
STM32F0DISCOVERY Development Boards & Kits - ARM 127
1473793-1 Automotive Connectors 69
Real Time Availability
Stock:
719 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.35
25:
$5.59
50:
$5.33
100:
$5.08
200:
$4.44
500:
$4.32
$3.69
$3.43

To add to a project, please Log In.

172639243 143080215 167858023