|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3357-9215
Manufacturer Part #:

3357-9215

Manufacturer:

Description:
D-Sub Backshells 15P EMI JUNC SHELL METAL
Mouser Online Catalog Page 1,535, Mouser Online Catalog
PDF Page 1,535, PDF Catalog Page
3357-9215 Datasheet 3357-9215 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Type: EMI/RFI Shielded Backshell
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Steel
Shell Plating: Nickel
Number of Positions: 15 Position
Cable Diameter: 8.5 mm
Flammability Rating: UL 94 V-0
Packaging: Bulk
Series: 3357
Factory Pack Quantity: 100
Part # Aliases: 05400737178 80610189641
Unit Weight: 3.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-2 D-Sub Backshells 2,621
3357-9209 D-Sub Backshells 302
FN286-6-06 AC Power Entry Modules 197
3357-9225 D-Sub Backshells 254
19200031640 Heavy Duty Power Connectors 91
RCD-24-0.70 LED Power Supplies 80
3357-9237 D-Sub Backshells 1
SR30-10R-6S(71) Standard Circular Connector 67
781 BK078 AC Power Cords 5
8R15-N001 D-Sub Standard Connectors 808
Real Time Availability
Stock:
437 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.73
10:
$5.50
50:
$4.81
100:
$4.58
200:
$4.01
500:
$3.89
$3.32
$3.09

To add to a project, please Log In.

146780087 172639243 143080215 167858023