|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3319/16
Manufacturer Part #:

3319/16-100

Manufacturer:

Description:
Flat Cables .050" 16C HIGH FLEX BLACK 28AWG STRANDED
Mouser Online Catalog Page 1,365, Mouser Online Catalog
PDF Page 1,365, PDF Catalog Page
3319/16-100 Datasheet 3319/16-100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Ribbon Cable
Number of Conductors: 16
Conductor Spacing: 1.27 mm
Stranding: 19 x 40
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Stranded Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Packaging: Spool
Factory Pack Quantity: 10
Part # Aliases: 05400737238 80610190193
Unit Weight: 2.430 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,382
MCP6071T-E/OT Operational Amplifiers - Op Amps 19,863
PIC12F683-E/SN 8-bit Microcontrollers - MCU 6,782
HR10A-7P-6S(73) Circular Push Pull Connectors 867
MPX5700ASX Board Mount Pressure Sensors 905
3319/10-100 Flat Cables 24
350209-1 Pin & Socket Connectors 3,535
MSP430F2618TPM 16-bit Microcontrollers - MCU 341
MAX3095CSE+ RS-422/RS-485 Interface IC 4,208
MAX6103EUR+T Voltage References 4,486
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$296.38
5:
$269.42

To add to a project, please Log In.

157845746 179804822