Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3319/15
Manufacturer Part #:

3319/15-100

Manufacturer:

Description: Flat Cables 15/CAB/RC 28G/STR/.050/300
Silverlight Page 1,320, Mouser Enhanced Catalog
PDF Page 1,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 15
Conductor Spacing: 1.27 mm
Stranding: 19 x 40
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Stranded Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Ribbon Cable, High Flex Life
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Part # Aliases: 05400783855 80001385154 80610574982
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $977.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3319/10-100
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRAND ...
3M Electronic Solutions Division
1: $178.57
RN55C1741BRE6
Metal Film Resistors - Through Hole 1/10watt 1.74K ...
Vishay/Dale
1: $0.34
RN55C5110BB14
Metal Film Resistors - Through Hole 1/10watt 511oh ...
Vishay/Dale
1: $0.59

000000001