|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3319/10
Manufacturer Part #:

3319/10-100

Manufacturer:

Description:
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED
Mouser Online Catalog Page 1,365, Mouser Online Catalog
PDF Page 1,365, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Ribbon Cable
Number of Conductors: 10
Conductor Spacing: 1.27 mm
Stranding: 19 x 40
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Stranded Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Factory Pack Quantity: 10
Part # Aliases: 05400783853 80610574966
Unit Weight: 1.640 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443167251 Ferrite Clamp On Cores 53,640
08-50-0114 Headers & Wire Housings 302,586
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 2
USB2517-JZX USB Interface IC 6,767
3319/16-100 Flat Cables 19
3319/14-100 Flat Cables 20
4610-6050 Headers & Wire Housings 860
09185066813 Headers & Wire Housings 1,057
191-2811-016 Flat Cables 3
3505-17 Headers & Wire Housings 2,480
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 28 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.18
  5: $168.52

To add to a project, please Log In.

157845746 179804822