Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3319/09
Manufacturer Part #:

3319/09-100

Manufacturer:

Description: Flat Cables 300/9/CAB/RC/HFLX 28G/STR/.050 /300
Silverlight Page 1,320, Mouser Enhanced Catalog
PDF Page 1,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 9
Conductor Spacing: 1.27 mm
Stranding: 19 x 40
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Stranded Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Color: Black
Operating Temperature Range: - 20 C to + 105 C
Cable Type: Ribbon Cable, High Flex Life
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Part # Aliases: 05400751347 80001236316 80610574958
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $368.46
  5: $366.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
3319/10-100
Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRAND ...
3M Electronic Solutions Division
1: $178.57
08-58-0122
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.64
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
11-03-0002
Hand Tools EXTRACTION TOOL
Molex
1: $15.12
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
11-03-0006
Hand Tools EXTRACTION TOOL
Molex
1: $20.19
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
ABM7-14.7456MHZ-D2Y-T
Crystals 14.7456MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
499252-5
Headers & Wire Housings STRAIN RELIEF 10POS
TE Connectivity / AMP
1: $0.19
74HCT165D,653
Counter Shift Registers 8-BIT S/PI-SO SHIFT REGIST ...
NXP Semiconductors
1: $0.57
ABM100-A-D
Cable Ties 4-WAY ADHESIVE 1" WHITE
Panduit
1: $0.76
ABMM-AT-D
Cable Ties .75" X .75" 4WAY MNT WHITE
Panduit
1: $0.66

000000001