|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-30306-6002HB
Manufacturer Part #:

30306-6002HB

Manufacturer:

Description:
Headers & Wire Housings 6P STRT 4WALL GLDFL
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 303
Brand: 3M Electronic Solutions Division
Contact Material: Brass
Contact Type: -
Current Rating: 1 A
Housing Material: Polyester
Mating Post Length: 5.99 mm
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 1000
Termination Post Length: 2.79 mm
Part # Aliases: 05111161770 SE008000405
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,825
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 572
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
CRCW060310K0FKEA Thick Film Resistors - SMD 911,049
30310-6002HB Headers & Wire Housings 14,251
71600-006LF Headers & Wire Housings 2,434
ABLS-16.000MHZ-K4T Crystals 1,460
ERJ-3EKF3001V Thick Film Resistors - SMD 98,259
VJ1206A220JXQPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,890
VJ1206Y104KXXPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,973
Real Time Availability
Stock:
2,067 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.60
25:
$0.54
50:
$0.48
150:
$0.44
250:
$0.42
500:
$0.40
$0.33
$0.30

To add to a project, please Log In.

172639243 143080215 167858023