Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2M-ACAC-010-6
Manufacturer Part #:

2M-ACAC-010-3625-006.0-00-AB-00-0

Manufacturer:

Description: Ribbon Cables / IDC Cables 10P 6" SKT - SKT 28AWG STRANDED PVC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Ribbon Cables
Type: 1 mm Flat Ribbon
Connector End A: 2 mm PCB
Connector End A Pin Count: 10
Connector End B: 2 mm PCB
Connector End B Pin Count: 10
Wire Gauge - AWG: 28
Length: 6 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 10
Series: 2M
Factory Pack Quantity: 500
Voltage Rating: 30 V
Part # Aliases: 80400022788
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 435
Multiples: 1
Pricing (USD)
  435: $4.10
  500: $3.93
  1,000: $3.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
550L104KTT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
American Technical Ceramics (ATC)
1: $6.77
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.64
43025-1200
Headers & Wire Housings RECEPTACLE 12P DUAL ROW
Molex
1: $0.74
MC100EP16DTG
Bus Transceivers 3.3V/5V ECL Diff
ON Semiconductor
1: $6.75
TA1S8-M
Cable Ties TIE ANCHOR#8 HOLE
Panduit
1: $0.27
PLT1.5I-M
Cable Ties LOCKING 5.6" NYL 6/6
Panduit
1: $0.08
CDBHD2100-G
Bridge Rectifiers 2A 100V Schottky Bridge
Comchip Technology
1: $1.49
419C-340G
Chemicals CONFORMAL COATING 340G (12 OZ) AEROSOL
MG Chemicals
1: $18.96
BAT54A
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
2M-ACAC-010-3625-012.0-00-AB-00-0
Ribbon Cables / IDC Cables 10P 12" SKT - SKT 28AWG ...
3M Electronic Solutions Division
1: $6.48
44WR2KLFT7
Trimmer Resistors - SMD 4MM Squ 2K 10%
BI Technologies / TT Electronics
1: $2.45
0603LS-241XJLB
Fixed Inductors RF Chip Inductor 0.24 uH 5 % 0.95 ...
Coilcraft
0: $0.00
44WR500LFT7
Trimmer Resistors - SMD 4MM Squ 500 10%
BI Technologies / TT Electronics
1: $2.45
1N5231BTR
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.12
SMCJ24CA
TVS Diodes - Transient Voltage Suppressors 24Vr 15 ...
Littelfuse
1: $0.65
SMBJ13CA
TVS Diodes - Transient Voltage Suppressors 13Vr 60 ...
Littelfuse
1: $0.51
OPB350W125Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT Electronics
1: $6.50
OPB350W062Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek / TT Electronics
1: $6.70
BYW29-150-E3/45
Rectifiers 8.0 Amp 150 Volt
Vishay Semiconductors
1: $0.97
DSC2010FI2-A0001
Standard Clock Oscillators
Micrel
1: $3.81

120542727 157845746 179804822