|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2908-05WB-MG
Manufacturer Part #:

2908-05WB-MG

Manufacturer:

Description:
Memory Card Connectors MICROSD 8P P/P SMT POLARIZED
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: 05111174537 XE004225126
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47346-0001 USB Connectors 56
LP2985AIM5-3.3/NOPB LDO Voltage Regulators 15,507
SI2302CDS-T1-E3 MOSFET 17,908
T491A106K010AT Tantalum Capacitors - Solid SMD 88,509
CRCW060310K0FKEA Thick Film Resistors - SMD 898,422
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,172
PIC24HJ64GP204-I/PT 16-bit Microcontrollers - MCU 384
TPA0211DGNR Audio Amplifiers 2,581
TPS73733DCQ LDO Voltage Regulators 389
Real Time Availability
Stock:
17,613 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.60
25:
$3.18
50:
$3.03
100:
$2.89
200:
$2.53
500:
$2.45
$2.09
$1.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.77
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146157445 143080215 106044740 107849648 129618283 141028558 142012556 113320547 129877524 172639243 186223285 106846875 153391216 167858023 199122580