Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-264-1300-09
Manufacturer Part #:

264-1300-09-0602J

Manufacturer:

Description: Test & Burn-In Sockets RECPT FOR DIP SOCKET 64 Contact Qty.
Silverlight Page 1,744, Mouser Enhanced Catalog
PDF Page 1,744, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test & Burn-In Sockets
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 64
Pitch: 1.78 mm
Mounting Style: Flange
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Insulation Resistance: 1 GOhms
Factory Pack Quantity: 10
Part # Aliases: 05400746511 JE150093381
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.92
  5: $23.27
  10: $19.91
  25: $19.32
  50: $18.28
  100: $18.05
  200: $17.43

To add to a project, please Log In.

194072830 149067327