|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-240-1288-00
Manufacturer Part #:

240-1288-00-0602J

Manufacturer:

Description:
IC & Component Sockets 0.100" DIP SOCKET 40 Contact Qty.
Mouser Online Catalog Page 1,785, Mouser Online Catalog
PDF Page 1,785, PDF Catalog Page
240-1288-00-0602J Datasheet 240-1288-00-0602J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Zero Insertion Force (ZIF) Sockets
Number of Positions: 40 Position
Termination Style: Through Hole
Pitch: 2.54 mm
Contact Plating: Gold
Packaging: Tube
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Mounting Style: -
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 10
Part # Aliases: 05113876487 JE150148680
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,706
RN42-I/RM Bluetooth / 802.15.1 Modules 5,583
ATTINY2313A-PU 8-bit Microcontrollers - MCU 25,939
FX11LA-80P/8-SV(71) Board to Board & Mezzanine Connectors 3,102
ATTINY2313-20PU 8-bit Microcontrollers - MCU 3,565
ATTINY85-20PU 8-bit Microcontrollers - MCU 4,981
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
1376109-1 Automotive Connectors 84,320
XTR111AIDGQT Sensor Interface 7,352
EEU-FR1E331 Aluminum Electrolytic Capacitors - Leaded 4,013
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.92
5:
$31.36
10:
$29.71
25:
$28.79
50:
$26.70
100:
$25.80
200:
$24.38
500:
$23.67

To add to a project, please Log In.

149067327 194072830 172639243 110144311 167858023 143080215