|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-240-1280-00
Manufacturer Part #:

240-1280-00-0602J

Manufacturer:

Description:
IC & Component Sockets 0.100" DIP SOCKET 40 Contact Qty.
Mouser Online Catalog Page 1,785, Mouser Online Catalog
PDF Page 1,785, PDF Catalog Page
240-1280-00-0602J Datasheet 240-1280-00-0602J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Zero Insertion Force (ZIF) Sockets
Number of Positions: 40 Position
Termination Style: Through Hole
Pitch: 2.54 mm
Contact Plating: Gold
Packaging: Tube
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Mounting Style: -
Operating Temperature Range: - 55 C to + 150 C
Factory Pack Quantity: 10
Part # Aliases: 05113876503 JE150084158
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,242
FT232RL-REEL USB Interface IC 132,275
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,023
ATAVRDRAGON Emulators / Simulators 228
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 591
1-2199298-9 IC & Component Sockets 6,984
228-4817-00-0602J IC & Component Sockets 8
240-1280-09-0602J IC & Component Sockets 25
228-1277-00-0602J IC & Component Sockets 21
218-3341-00-0602J IC & Component Sockets 34
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.80
5:
$21.50
10:
$21.16
25:
$19.84
50:
$18.43
100:
$16.27
200:
$15.18
500:
$14.86

To add to a project, please Log In.

149067327 194072830 143080215 110144311 167858023 172639243