Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-232-2601-00
Manufacturer Part #:

232-2601-00-0602

Manufacturer:

Description: Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket 32 Contct Qty
Silverlight Page 1,744, Mouser Enhanced Catalog
PDF Page 1,744, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test & Burn-In Sockets
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 32
Pitch: 2.54 mm
Mounting Style: Through Hole
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Insulation Resistance: 1 GOhms
Factory Pack Quantity: 10
Part # Aliases: 05111530441 JE150378295
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.53
  5: $34.71
  10: $29.22
  25: $28.61
  50: $27.40
  100: $26.48
  200: $25.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.08
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
TPS7A4501DCQT
Low Dropout Regulators - LDO Sgl Out 1.5A Low Nois ...
Texas Instruments
1: $3.27
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
STLM20W87F
Board Mount Temperature Sensors 2.4V Analog-Ultr L ...
STMicroelectronics
1: $0.50
2STF1360
Transistors Bipolar - BJT LOW VOLTAGE FAST SWITCHI ...
STMicroelectronics
1: $0.28
STM6822TWY6F
Supervisory Circuits SUPERVISOR WATCHDOG
STMicroelectronics
1: $1.42
2N3019
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.01
TPS62060DSGT
DC/DC Switching Converters 3MHz 1.6A Step-Down Con ...
Texas Instruments
1: $2.67
DS2715BZ+
Battery Management NiMH Battery Pack Charge Contro ...
Maxim Integrated
1: $8.43
210-2599-00-0602
Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket ...
3M Electronic Solutions Division
1: $23.88
224-5809-00-0602
Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket ...
3M Electronic Solutions Division
1: $34.18

149067327 194072830