|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-228-7396-55
Manufacturer Part #:

228-7396-55-1902

Manufacturer:

Description:
IC & Component Sockets BURN-IN SOIC SOCKET 28 Leads
Mouser Online Catalog Page 1,785, Mouser Online Catalog
PDF Page 1,785, PDF Catalog Page
228-7396-55-1902 Datasheet 228-7396-55-1902 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 28 Position
Termination Style: Through Hole
Contact Plating: Gold
Packaging: Bulk
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 150 C
Factory Pack Quantity: 10
Part # Aliases: 05113876532 JE150900890
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F25K22-I/SO 8-bit Microcontrollers - MCU 5,279
CAT24M01WI-GT3 EEPROM 10,585
TPIC1021DR LIN Transceivers 3,110
ABS25-32.000KHz T Crystals 4,516
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.98
5:
$35.18
10:
$33.39
25:
$30.94
50:
$29.99
100:
$28.99
200:
$27.39

To add to a project, please Log In.

149067327 194072830 110144311 172639243 143080215 167858023