Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-216-7383-55
Manufacturer Part #:

216-7383-55-1902

Manufacturer:

Description:
IC & Component Sockets BURN-IN SOIC SOCKET 16 Leads
Mouser Online Catalog Page 1,844, Mouser Online Catalog
PDF Page 1,844, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 16
Contact Plating: Gold
Termination Style: Solder Tail
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyethersulfone (PES)
Mounting Style: Through Hole
Factory Pack Quantity: 10
Part # Aliases: 05113869620 JE150900858
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 1,331
206070-8 Standard Circular Connector 24,223
LXML-PWC1-0100 High Power LEDs - White 16,508
LM317DCYR Linear Voltage Regulators 65,850
206036-1 Standard Circular Connector 4,820
206037-1 Standard Circular Connector 3,025
66592-1 Pin & Socket Connectors 39,857
208-7391-55-1902 IC & Component Sockets 54
B32021A3222M Film Capacitors 969
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.20
  5: $25.25
  10: $24.57
  25: $23.14
  50: $22.04
  100: $21.30
  200: $20.18
  500: $19.55
  1,000: Quote

To add to a project, please Log In.

149067327 194072830 143080215 167858023 110144311 172639243