|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-214-3339-00
Manufacturer Part #:

214-3339-00-0602J

Manufacturer:

Description:
IC & Component Sockets 0.100" DIP SOCKET 14 Contact Qty.
Mouser Online Catalog Page 1,785, Mouser Online Catalog
PDF Page 1,785, PDF Catalog Page
214-3339-00-0602J Datasheet 214-3339-00-0602J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Zero Insertion Force (ZIF) Sockets
Number of Positions: 14 Position
Termination Style: Through Hole
Pitch: 2.54 mm
Contact Plating: Gold
Packaging: Tube
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Mounting Style: -
Operating Temperature Range: - 55 C to + 150 C
Factory Pack Quantity: 10
Part # Aliases: 05113869539 JE150900197
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF1518NT1 RF MOSFET Transistors 1,755
224-1275-00-0602J IC & Component Sockets 340
220-3342-00-0602J IC & Component Sockets 35
216-3340-00-0602J IC & Component Sockets 46
B66361GX187 Ferrite Cores & Accessories 1,086
ADR423BRZ Voltage References 281
228-4817-00-0602J IC & Component Sockets 8
214-3339-09-0602J IC & Component Sockets 38
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.80
5:
$17.17
10:
$16.53
25:
$15.47
50:
$14.41
100:
$12.72
200:
$11.86
500:
$11.61
$11.01

To add to a project, please Log In.

149067327 194072830 110144311 167858023 143080215 172639243