Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-210-2599-00
Manufacturer Part #:

210-2599-00-0602

Manufacturer:

Description: Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket 10 Contct Qty
Silverlight Page 1,744, Mouser Enhanced Catalog
PDF Page 1,744, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test & Burn-In Sockets
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 10
Pitch: 2.54 mm
Mounting Style: Through Hole
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Insulation Resistance: 1 GOhms
Factory Pack Quantity: 10
Part # Aliases: 05111530364 JE150378261
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.33
  5: $21.98
  10: $21.58
  25: $20.84
  50: $20.09
  100: $19.34
  200: $18.98
  500: $18.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RP78602
Relay Sockets & Hardware PCB TERM RT
TE Connectivity / Schrack
1: $2.76
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.30
220-2600-00-0602
Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket ...
3M Electronic Solutions Division
1: $31.15
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
MID400
Logic Output Optocouplers DIP-8 LOG OUT/AC IN
Fairchild Semiconductor
1: $3.39
MHS233G04
Slide Switches DP3T SL SW VERT AU
TE Connectivity / Alcoswitch
1: $6.53
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
3PCV-08-006
Barrier Terminal Blocks TRI-BARRIER .250" 8P
TE Connectivity / AMP
1: $4.26
5748270-2
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
TE Connectivity / AMP
1: $0.82
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
0452002.MRL
Fuses 125V 2A
Littelfuse
1: $1.17
MF1/4CCT52R2001B
Metal Film Resistors - Through Hole 1/4 WATT 2K OH ...
KOA Speer
1: $1.00
ZVN3306A
MOSFET N-Chnl 60V
Diodes Inc. / Zetex
1: $0.78
110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $1.00
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
657-1502-303F
LED Panel Mount Indicators Red 100fL 5V Flat Lens
Dialight
1: $12.69
0452005.MRL
Fuses 125V 5A
Littelfuse
1: $1.33
232-2601-00-0602
Test & Burn-In Sockets .1" INLINE ZIP STRIP Socket ...
3M Electronic Solutions Division
1: $34.15
1.5KE160C
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $1.00
1-87631-2
Headers & Wire Housings 16P 2 ROW HOUSING
TE Connectivity / AMP
1: $1.86

194072830 149067327