Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-208-7391-55
Manufacturer Part #:

208-7391-55-1902

Manufacturer:

Description: Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
Silverlight Page 1,744, Mouser Enhanced Catalog
PDF Page 1,744, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test & Burn-In Sockets
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 8
Mounting Style: Through Hole
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyethersulfone (PES)
Insulation Resistance: 1 TOhms
Factory Pack Quantity: 10
Part # Aliases: 05113869621 JE150900825
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.72
  5: $21.13
  10: $18.16
  25: $17.72
  50: $16.93
  100: $16.56
  200: $15.90
  500: $15.33
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCA830-D07-1
Accelerometers - Board Mount 1-Axis Acceleromter S ...
Murata Electronics
1: $40.33
VLMY1500-GS08
Standard LEDs - SMD 0402 YELLOW Non-Diff
Vishay Semiconductors
1: $0.09
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
LMV761MF/NOPB
Comparator ICs Low Vltg,Prec Comp
Texas Instruments
1: $1.29
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
1101M2S3CQE2
Slide Switches SP ON-NONE-ON PTH AG
C&K Components
1: $3.90
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
216-7383-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 16 Lead ...
3M Electronic Solutions Division
1: $22.85
NTK3134NT1G
MOSFET 20V/6V N CH T1 890mA 0.3
ON Semiconductor
1: $0.42
67997-224HLF
Headers & Wire Housings 24P DR UNSHRD HRD .38 GOLD ...
FCI
1: $0.62
V275LA10P
Varistors 275V 200pF
Littelfuse
1: $0.26
ATTINY85-20SH
8-bit Microcontrollers - MCU 8K FLSH 256B EE 512B ...
Atmel
1: $1.18
228-7396-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 28 Lead ...
3M Electronic Solutions Division
1: $30.77
PIC12LF1822-I/SN
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.25
214-7390-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 14 Lead ...
3M Electronic Solutions Division
1: $21.95
216-7224-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 16 Lead ...
3M Electronic Solutions Division
1: $23.45
ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LY P47F-U2AB-36-1-Z
Standard LEDs - SMD Yellow, 590nm 1800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.42
260-2.7K-RC
Thick Film Resistors - SMD 1/10WATT 2.7KOHMS
Xicon
5000: $0.00
C315C561J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40

149067327 194072830