|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-203-2737-55
Manufacturer Part #:

203-2737-55-1102

Manufacturer:

Description:
IC & Component Sockets POWER IN-LINE SOCKET 3contact, 1 piece
Mouser Online Catalog Page 1,785, Mouser Online Catalog
PDF Page 1,785, PDF Catalog Page
203-2737-55-1102 Datasheet 203-2737-55-1102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 3 Position
Termination Style: Screw
Pitch: 5.94 mm
Contact Plating: Gold
Packaging: Bulk
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 150 C
Factory Pack Quantity: 10
Part # Aliases: 05113869532 JE150900940
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,062
L77SDE09S D-Sub Standard Connectors 2,599
211768-1 Standard Circular Connector 1,825
211769-1 Standard Circular Connector 1,461
3-794630-2 Pin & Socket Connectors 8,054
66182-1 Pin & Socket Connectors 2,161
597D157X9025F2T Tantalum Capacitors - Solid SMD 1,802
OD6010-12HB DC Fans 62
M2012SS1W30 Toggle Switches 10
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.06
5:
$34.31
10:
$32.56
25:
$29.23
50:
$28.26
100:
$27.67
200:
$26.71

To add to a project, please Log In.

149067327 194072830 143080215 167858023 172639243 110144311