|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1MD26356000C500
Manufacturer Part #:

1MD26-3560-00C-500

Manufacturer:

Description:
D-Sub Cables 26P SDR-MDR STRT Std Cable 5m
Mouser Online Catalog Page 1,390, Mouser Online Catalog
PDF Page 1,390, PDF Catalog Page
1MD26-3560-00C-500 Datasheet 1MD26-3560-00C-500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Type: Mini D Ribbon Cable
Connector End A: MDR
Connector End A Pin Count: 26
Connector End B: SDR
Connector End B Pin Count: 26
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 5 m
Color: Gray
Current Rating: 500 mA
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 26
Series: 1MD26
Factory Pack Quantity: 5
Voltage Rating: 30 V
Part # Aliases: 05111105506 JE150376109
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-10UV00-0000 High Power LEDs - Single Color 441
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,137
NDS7002A MOSFET 48,476
640456-2 Headers & Wire Housings 63,098
SP0503BAHTG TVS Diode Arrays 19,016
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,902
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
120-5 Chemicals 282
AS05008MS-R Speakers & Transducers 3,333
63811-5200 Crimpers 26
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$157.16
2:
$151.92
5:
$151.20
10:
$146.69
25:
$141.40
50:
$136.22

To add to a project, please Log In.

146515247 169086957 192968904 143281588 157845746 179804822