|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Flat Cables .050 26 COND. 28AWG COLOR CODED, 1PC=1FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Twisted Cable
Number of Conductors: 26
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 26 ft
VendorNumber: 5175
Part # Aliases: 80610672497
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
517-1700/26 1700/26-100 Bulk In Stock $79.30 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product

3M Electronic Solutions Division

Manufacturer Part #:
Flat Cables .05" 26C TWSTD 28AWG 10 COLOR

000000001Alternative Packaging