|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-14T26-A00-OLC
Manufacturer Part #:

14T26-SZLB-A00-0LC

Manufacturer:

Description:
D-Sub Cables 10 METER CABLE CAMERA LINK
Mouser Online Catalog Page 1,390, Mouser Online Catalog
PDF Page 1,390, PDF Catalog Page
14T26-SZLB-A00-0LC Datasheet 14T26-SZLB-A00-0LC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Type: Mini D Ribbon Cable
Connector End A: MDR
Connector End A Pin Count: 26
Connector End B: MDR
Connector End B Pin Count: 26
Gender: Male / Male
Wire Gauge - AWG: 28
Color: Beige
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 26
Packaging: Bulk
Series: 14T26
Factory Pack Quantity: 5
Voltage Rating: 30 V
Part # Aliases: 05113521739 80008053391
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC027N04LS G MOSFET 30,745
009155004541006 Battery Contacts 5,397
TMS320F28335ZHHA Digital Signal Processors & Controllers - DSP, DSC 224
ECQ-E1475KF Film Capacitors 3,407
5221244-1 RF Connectors / Coaxial Connectors 525
7205J61ZQE22 Rocker Switches 382
744272472 Common Mode Filters / Chokes 1,587
NTCS0603E3104JXT NTC Thermistors 11,136
1-178295-2 Headers & Wire Housings 608
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$183.38
2:
$182.16
5:
$181.57
10:
$180.02
25:
$179.47
50:
$177.30

To add to a project, please Log In.

135530611 151056655 146515247 169086957 143281588 157845746 179804822