Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-12226-825000FR
Manufacturer Part #:

12226-8250-00FR

Manufacturer:

Description:
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT SMT 30u GOLD
Mouser Online Catalog Page 1,542, Mouser Online Catalog
PDF Page 1,542, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 26
Number of Rows: 2
Mounting Angle: Right
Termination Style: SMD
Gender: Female
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 500 mA
Series: Black
Factory Pack Quantity: 100
Part # Aliases: 54745234022 JE150323069
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,449
ADP125ARHZ-R7 Linear Voltage Regulators 40,331
CSTCE12M0G15L99-R0 Resonators 14,827
DS90CR287MTD/NOPB LVDS Interface IC 707
BLM41PG750SN1L EMI Filter Beads, Chips & Arrays 24,182
EP3C16U256C8N FPGA - Field Programmable Gate Array 181
DLP11TB800UL2L Common Mode Filters / Chokes 12,725
CN1E4KTTD222J Resistor Networks & Arrays 15,170
ELC-3GN3R3N Fixed Inductors 670
Real Time Availability
Stock:
1,927 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.67
  10: $11.52
  20: $11.23
  50: $10.37
  100: $9.80
  200: $8.93
  500: $8.35
  1,000: $7.66
  2,000: Quote

To add to a project, please Log In.

160001550 146780087 149575686 100337435 135321722 169086957 143080215 167858023 172639243 188594082