Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-10340-3210-000
Manufacturer Part #:

10340-3210-000

Manufacturer:

Description: D-Sub Backshells 40P JUNCTION SHELL IDC WIREMOUNT SHIELD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: EMI/RFI Shielded Backshell
Number of Cable Entries: 1
Cable Entry Angle: Straight
Series: 103
Number of Positions: 40
Shell Plating: Plastic
Flammability Rating: UL 94 V-0
Packaging: Bulk
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Factory Pack Quantity: 100
Part # Aliases: 54745285414 JE150377040
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
538 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.32
  25: $5.32
  50: $4.89
  100: $4.80
  200: $4.65
  500: $4.34
  1,000: $3.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DP ...
Omron Electronics
1: $18.29
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
ZCAT3035-1330
EMI/RFI Suppressors & Ferrites Round 13mm Cable Cl ...
TDK
1: $5.10
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $2.16
SL3S1002FTT,118
RFID Transponders SMART LABEL IC UCODE G2XM
NXP Semiconductors
1: $0.41
PIC18F8722-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I ...
Microchip Technology
1: $10.93
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
10326-52F0-008
D-Sub Backshells 26P JUNCTION SHELL SLDR PLUG NON- ...
3M Electronic Solutions Division
1: $7.83
10320-52F0-008
D-Sub Backshells 20P JUNCTION SHELL SLDR PLUG NON- ...
3M Electronic Solutions Division
1: $7.95
FDN358P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.47
PCF8523T/1,118
Real Time Clock REAL-TIME CLOCK (RTC) AND CALENDAR
NXP Semiconductors
1: $0.92
39-29-3206
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $2.61
87438-0543
Headers & Wire Housings 5 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $0.93
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
10314-3210-000
D-Sub Backshells 14P JUNCTION SHELL IDC WIREMOUNT ...
3M Electronic Solutions Division
1: $4.32
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
10240-6212PC
D-Sub Micro-D Connectors 40P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $5.30
10140-6000EC
D-Sub Micro-D Connectors 40P PLUG SHIELDED IDC WIR ...
3M Electronic Solutions Division
1: $5.27
10140-3000PE
D-Sub Micro-D Connectors 40P PLUG SOLDER
3M Electronic Solutions Division
1: $7.78

169086957 146780087 151056655 135530611