|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-10336-A200-00
Manufacturer Part #:

10336-A200-00

Manufacturer:

Description:
D-Sub Backshells 36P METAL BACKSHELL 2 PC FOR ROUND CABLE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Type: EMI/RFI Shielded Backshell
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Zinc
Shell Plating: Nickel
Number of Positions: 36 Position
Flammability Rating: UL 94 V-0
Series: 103
Factory Pack Quantity: 100
Part # Aliases: 90169009198 JE150185641
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

3M Electronic Solutions Division

Manufacturer Part #:
Description:
D-Sub Backshells 36P JUNCTION SHELL STRT EXIT W/O KEY Zn

Compare With Current Part

135530611 151056655 146780087