|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-10250-0210EC
Manufacturer Part #:

10250-0210EC

Manufacturer:

Description:
D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC WIREMNT PANELMNT
Mouser Online Catalog Page 1,534, Mouser Online Catalog
PDF Page 1,534, PDF Catalog Page
10250-0210EC Datasheet 10250-0210EC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Gender: Female
Number of Positions: 50 Position
Number of Rows: 2 Row
Termination Style: IDC
Mounting Angle: Straight
Mounting Style: Wire
Contact Plating: Gold
Current Rating: 1 A
Shell Plating: Nickel
Factory Pack Quantity: 100
Part # Aliases: 90169009060 JE150182424
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ500215EVM-648 Power Management IC Development Tools 26
TPS3701DDCT Analog Comparators 2,520
BQ500215RGCT Wireless Charging ICs 284
10150-6000EC D-Sub Micro-D Connectors 341
10350-52F0-008 D-Sub Backshells 175
200821-1 Rack & Panel Connectors 2,480
M50-3302542 Headers & Wire Housings 238
F3007S-50-025-85 Flat Cables 72
10280-6212PC D-Sub Micro-D Connectors 116
10051922-1210ELF FFC & FPC Connectors 253
Real Time Availability
Stock:
495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.64
10:
$12.40
20:
$12.09
50:
$11.16
100:
$10.54
200:
$9.61
500:
$8.99
$8.25

To add to a project, please Log In.

187349575 169086957 135530611 151056655 146780087 143080215 172639243 188594082 167858023