|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-10226-6212PC
Manufacturer Part #:

10226-6212PC

Manufacturer:

Description:
D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOARDMNT M2.5 THREAD
Mouser Online Catalog Page 1,534, Mouser Online Catalog
PDF Page 1,534, PDF Catalog Page
10226-6212PC Datasheet 10226-6212PC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 26 Position
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Material: Copper Alloy
Contact Plating: Tin Lead
Current Rating: 1 A
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 54745226185 JE150317657
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734753-1 USB Connectors 10,023
10250-6212PC D-Sub Micro-D Connectors 1,316
DS90LV048ATMTC/NOPB LVDS Interface IC 1,072
10226-55G3PC D-Sub Micro-D Connectors 862
BD04 DIP Switches / SIP Switches 5,451
10236-6212PC D-Sub Micro-D Connectors 344
3-1761603-3 Headers & Wire Housings 563
HR10-10R-12SA(73) Circular Push Pull Connectors 78
10126-3000PE D-Sub Micro-D Connectors 412
39-29-9104 Headers & Wire Housings 78
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.81
10:
$5.49
20:
$5.28
50:
$5.02
100:
$4.77
200:
$4.27
500:
$4.02
$3.52
$3.34

To add to a project, please Log In.

135530611 151056655 146780087 187349575 169086957 143080215 188594082 167858023 172639243