Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-10226-1A10PE
Manufacturer Part #:

10226-1A10PE

Manufacturer:

Description: D-Sub Micro-D Connectors MDR/RECEP/26POS
Mouser Online Catalog Page 1,598, Mouser Online Catalog
PDF Page 1,598, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Number of Positions: 26
Number of Rows: 2
Mounting Angle: Right
Termination Style: SMD
Gender: Female
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Series: Beige
Shell Material: Glass Filled Polyester
Factory Pack Quantity: 100
Part # Aliases: JE150317848
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
456 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.30
  10: $7.00
  20: $6.39
  50: $6.08
  100: $5.78
  200: $5.17
  500: $4.87
  1,000: $4.26
  2,000: $4.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
TPS74401RGWR
LDO Voltage Regulators 3A LDO w/ Prog Soft-Start
Texas Instruments
1: $6.93
ACM7060-701-2PL-TL01
Common Mode Filters / Chokes 700ohms 100MHz 50volt ...
TDK
1: $2.03
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
C5750X7R1H106K230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $2.28
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
BLM41PG600SN1L
EMI Filter Beads, Chips & Arrays 1806 60 OHM
Murata Electronics
1: $0.33
10226-55G3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $5.28
3341-31-BULK
D-Sub Tools & Hardware JACK SOCKET/ DALSA
3M Electronic Solutions Division
1: $2.11
10226-6212PC
D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $6.02
87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
Molex
1: $1.50
1812L110/33MR
Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MO ...
Littelfuse
1: $0.53
TR/3216FF1.5-R
Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip ...
Bussmann / Eaton
1: $0.43
NFL18ST207X1C3D
EMI Network Filter 0603 25pF+/-20% 110nH +/-20% 15 ...
Murata Electronics
1: $0.56
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
DS90LV048ATMTC/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE RECE ...
Texas Instruments
1: $3.30
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.63
F951E106KAAAQ2
Tantalum Capacitors - Solid SMD 10UF 25V 10%
AVX
1: $1.01
BLM21PG331SH1D
EMI Filter Beads, Chips & Arrays 0805 330ohms Powe ...
Murata Electronics
1: $0.17
CGA2B2C0G1H180J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.23

151056655 146780087 187349575 169086957 143080215 167858023 172639243 188594082